
8-bit buffer/line driver featuring 3-state, true outputs triggered on the positive clock edge. This surface mount SOIC-20 package component operates from a 4.75V to 5.25V supply, offering a 5V nominal operating voltage. It supports a low level output current of 12mA and a high level output current of -15mA, with a propagation delay of 6.5ns. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant, lead-free component is ideal for high-speed logic applications.
Texas Instruments CY74FCT2374ATSOC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1150 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2374ATSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.