The CY74FCT2374ATSOCG4 is an 8-bit single positive edge triggered D-type latch from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SOIC package. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It can handle high level output currents of up to 12mA and low level output currents of up to 12mA. The latch has a propagation delay of 6.5ns and a turn-on delay time of 2ns. It is RoHS compliant and available in a rail/Tube packaging quantity of 1150.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 12mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1150 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |