
8-bit buffer/line driver featuring true, non-inverting outputs. Operates at up to 250MHz with a propagation delay of 5.2ns and turn-on delay of 2ns. Supports a supply voltage range of 4.75V to 5.25V, with output current capability of 12mA. This surface mount component is housed in a 20-pin SOIC package, triggered on the positive clock edge, and operates from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments CY74FCT2374CTSOCT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Current | 12mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2374CTSOCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.