
Octal buffer/driver with 3-state outputs, featuring 8 bits and 2 circuits. This surface mount component operates with a 5V supply voltage (4.75V to 5.25V) and offers a propagation delay of 4.8ns. It supports 8 input lines and 8 output lines, with a low-level output current of 64mA and a high-level output current of -32mA. The device is RoHS compliant, lead-free, and packaged in a 20-SSOP with gold contact plating, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CY74FCT240ATQCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT240ATQCTG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT240ATQCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
