
8-channel, 3-state buffer/inverter IC with TTL-compatible CMOS inputs. Features 5V operating supply voltage, 4.75V to 5.25V range, and 6.2ns propagation delay. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 20-SOIC with gold contact plating, suitable for surface mounting. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CY74FCT240ATSOC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT240ATSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT240ATSOC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
