
Dual 4-bit buffer/inverter driver with inverted, 3-state outputs. Features 8 input lines and 8 output lines, operating from a 5V supply voltage (4.75V to 5.25V). Supports high level output current of -32mA and low level output current of 64mA. Packaged in a 20-pin SOIC surface mount configuration, this component offers a propagation delay of 4.8ns and a turn-on delay time of 6.2ns. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CY74FCT240ATSOCE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT240ATSOCE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT240ATSOCE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
