
This dual 8-bit inverting buffer IC features high level output currents of up to 64mA and operates over a supply voltage range of 4.75V to 5.25V. It is packaged in a surface mount SOIC package and has a propagation delay of 4.8ns. The device is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments CY74FCT240ATSOCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT240ATSOCTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT240ATSOCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
