Octal buffer/driver with 3-state outputs, featuring 8 bits and 8 output channels. This surface mount component operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and supports a high level output current of -32mA and a low level output current of 64mA. Designed with CMOS technology, it offers an 8ns propagation delay and is packaged in a 20-SOIC format with gold contact plating. The device functions as both a buffer and inverter, with 2 circuits each containing 4 inputs and 8 outputs, and is RoHS compliant.
Texas Instruments CY74FCT240TSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT240TSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.