Octal buffer/driver featuring 3-state outputs, ideal for logic buffering and line driving applications. This surface-mount integrated circuit operates with a supply voltage of 5V, supporting a range of 4.75V to 5.25V. It offers 8 channels with 8 outputs and 4 inputs, providing 8 bits of data buffering. The component boasts a propagation delay of 8ns and a turn-on delay time of 10ns, with a high level output current of -32mA and a low level output current of 64mA. Designed for a wide operating temperature range from -40°C to 85°C, this RoHS compliant device is packaged in a 20-SOIC format with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CY74FCT240TSOCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT240TSOCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.