
8-channel, 3-state buffer with TTL-compatible CMOS inputs. Features 4.5-V to 5.5-V operating supply voltage, 4.6ns propagation delay, and 6.2ns turn-on delay. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 20-pin PDIP with gold contact plating, suitable for through-hole mounting. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CY74FCT244ATPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT244ATPC technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT244ATPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
