
8-bit, 3-state buffer/line driver IC with non-inverting logic. Features 8 channels, 8 input lines, and 8 output lines, with 4 bits per element and 2 elements. Operates at 5V supply voltage (4.75V to 5.25V) with a maximum operating temperature of 85°C. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 20-pin SSOP with gold contact plating, suitable for surface mounting.
Sign in to ask questions about the Texas Instruments CY74FCT244ATQCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT244ATQCTG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 4.6ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT244ATQCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
