
8-bit Tri-State Buffer/Line Driver IC, featuring 2 x 4-bit elements with non-inverting logic. This surface mount component offers a 4.6ns propagation delay and operates from a 4.75V to 5.25V supply voltage. It supports a low-level output current of 64mA and a high-level output current of -32mA. The SOIC package with gold contact plating ensures reliable performance across a -40°C to 85°C temperature range.
Texas Instruments CY74FCT244ATSOCTE4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT244ATSOCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.