
8-bit, 3-state buffer/driver IC with 2 elements, each containing 4 bits. Features non-inverting logic, 8 input lines, and 8 output lines. Operates with a 5V supply voltage (4.75V to 5.25V range) and offers a high-level output current of -32mA and a low-level output current of 64mA. Surface mountable in a SSOP package, with a propagation delay of 4.1ns and a turn-on delay time of 5.8ns. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments CY74FCT244CTQCTE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT244CTQCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
