
Octal buffer and line driver featuring 3-state outputs, designed for surface mount applications. This 8-bit buffer offers 8 input lines and 8 output lines, with a propagation delay of 4.1ns and a turn-on delay time of 5.8ns. Operating at a supply voltage of 5V, it supports a high level output current of -32mA and a low level output current of 64mA. The component is housed in a 20-SOIC package with gold contact plating, suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT244CTSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.65mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 5.8ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT244CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
