8-bit, 3-state buffer/driver integrated circuit for logic applications. Features 2 independent 4-bit buffer elements with non-inverting, tri-state outputs. Operates with a supply voltage range of 4.75V to 5.25V, offering a propagation delay of 6.5ns. Surface mountable in a 20-pin SSOP package, this RoHS compliant component supports output currents of -32mA (high) and 64mA (low).
Texas Instruments CY74FCT244TQCTG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 6.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT244TQCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
