
Octal Bus Transceiver, 8-bit, bidirectional, 3-state outputs, CMOS technology, 5V operating voltage, 4.75V to 5.25V supply voltage range. Features 6.2ns propagation delay, 4.6ns turn-on delay, 64mA low-level output current, and -32mA high-level output current. Packaged in a 20-pin PDIP with through-hole mounting, operating from -40°C to 85°C. RoHS compliant.
Texas Instruments CY74FCT245ATPC technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Transceivers | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT245ATPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
