Octal Bus Transceiver with 3-State Outputs, featuring 8 bidirectional channels and a non-inverting logic function. This integrated circuit operates with a 5V supply voltage (4.75V to 5.25V) and offers a high level output current of -32mA and a low level output current of 64mA. Designed for through-hole mounting in a 20-PDIP package with gold contact plating, it supports an operating temperature range of -40°C to 85°C. Key performance metrics include a propagation delay of 4.6ns and a turn-on delay time of 6.2ns, with RoHS compliance and lead-free construction.
Texas Instruments CY74FCT245ATPCE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT245ATPCE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.