
Octal Bus Transceiver with 3-State Outputs, featuring 8 bidirectional channels and a non-inverting logic function. This surface mount component operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and supports a wide temperature range of -40°C to 85°C. It offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 4.6ns. The component is housed in a 20-SSOP package with gold contact plating and is RoHS compliant.
Texas Instruments CY74FCT245ATQCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT245ATQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
