
8-bit bidirectional 3-state transceiver IC for logic applications. Features 4.6ns propagation delay, 64mA high/low output current, and operates at 5V supply voltage (4.75V-5.25V). Encased in a 20-pin SOIC surface mount package, this non-inverting transceiver offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments CY74FCT245ATSOCG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT245ATSOCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.