
Octal Bus Transceiver, 8-bit, bidirectional, with 3-state outputs. Features CMOS technology, non-inverting logic, and a propagation delay of 4.6ns. Operates with a supply voltage of 5V (4.75V to 5.25V) and supports output currents of -32mA (high) and 64mA (low). Packaged in a 20-SOIC surface mount configuration with gold contact plating, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments CY74FCT245ATSOCT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT245ATSOCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
