Octal Bus Transceiver, 8-bit, bidirectional, 3-state outputs, CMOS technology, non-inverting logic function. Features Gold contact plating, SOIC package, and surface mount termination. Operates from 4.75V to 5.25V with a typical 5V supply voltage. Offers 64mA low-level output current and -32mA high-level output current. Supports an operating temperature range of -40°C to 85°C with a propagation delay of 4.1ns.
Texas Instruments CY74FCT245CTSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT245CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.