Octal bus transceiver with 3-state outputs, featuring bidirectional data flow and 8 bits per element. This surface mount integrated circuit operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It offers a high level output current of 64mA and a low level output current of 64mA, with a propagation delay of 7ns. The device is packaged in a 20-SOIC format, suitable for tape and reel packaging, and operates within a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT245TSOCTE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT245TSOCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
