
Octal Line Driver/MOS Driver with 3-State Outputs. Features 8 non-inverting buffer channels, each with 8 bits. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Offers a 4.8ns propagation delay and 6.2ns turn-on delay. Provides 12mA low-level output current and -15mA high-level output current. Surface mountable in a 20-SSOP package with gold contact plating.
Texas Instruments CY74FCT2541ATQCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2541ATQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.