
8-bit, non-inverting buffer with 3-state outputs. Features TTL-compatible CMOS inputs and operates from a 4.75-V to 5.25-V supply. Offers 12mA low-level output current and -15mA high-level output current. Packaged in a 20-SSOP with gold contact plating, suitable for surface mounting. Designed for operation between -40°C and 85°C, with an 8ns propagation delay.
Texas Instruments CY74FCT2541TQCTG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2541TQCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.