
8-bit, 3-state buffer/line driver IC for surface mount applications. Features non-inverting logic with a propagation delay of 8ns and turn-on delay of 10ns. Operates from a 4.75V to 5.25V supply voltage, with a nominal 5V operating voltage. Offers a high level output current of -15mA and a low level output current of 12mA. Packaged in a 20-pin SOIC with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CY74FCT2541TSOCTG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2541TSOCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
