
Octal registered transceivers with 3-state outputs and series damping resistors, designed for bidirectional data flow. This surface mount device features 8 channels, each handling 8 bits, with a non-inverting logic function. Operating at 5V, it supports a supply voltage range of 4.75V to 5.25V and offers high and low level output currents of 12mA and 15mA respectively. The SOIC package with gold contact plating ensures reliable connectivity, operating across a temperature range of -40°C to 85°C. This RoHS compliant component utilizes CMOS technology for efficient signal transmission with a propagation delay of 9ns.
Texas Instruments CY74FCT2543ATSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2543ATSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
