
8-bit registered transceiver with true output, featuring a 5ns propagation delay and 3-state output. This bidirectional buffer/line driver operates at 5V with a supply voltage range of 4.75V to 5.25V. It offers a high and low level output current of 12mA. The component is surface mountable in a 24-pin SOIC package, designed for operation between -40°C and 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments CY74FCT2543ATSOCG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.