
8-bit registered transceiver, 74FCT series, featuring bidirectional data flow and true outputs. This surface mount component operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. It offers a 5.5ns propagation delay and 12mA high/low level output current. The device is housed in a 24-pin SSOP package, is RoHS compliant, and operates within a -40°C to 85°C temperature range.
Texas Instruments CY74FCT2543CTQCTE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2543CTQCTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.