
Octal registered transceiver with 3-state outputs and series damping resistors. Features bidirectional data flow, inverting logic function, and 8 bits per element. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 5.5ns and supports a high level output current of -15mA and low level output current of 12mA. Packaged in a 24-pin SOIC surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments CY74FCT2543CTSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2543CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.