8-bit bidirectional transceiver IC with 3-state output. Features inverting logic function and non-inverting polarity. Operates with a 5V supply voltage (4.75V to 5.25V range) and supports a wide temperature range from -40°C to 85°C. Offers 12mA high and low level output current with a 5.5ns propagation delay. Surface mountable in a SOIC package.
Texas Instruments CY74FCT2543CTSOCE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2543CTSOCE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.