Octal D-type transparent latch with 3-state outputs, featuring 8 independent input and output lines. This surface mount integrated circuit operates with a supply voltage range of 4.75V to 5.25V and offers a high level output current of 12mA and low level output current of 32mA. With a propagation delay of 5.2ns and turn-on delay time of 1.5ns, it is designed for non-inverting logic functions. The component is RoHS compliant, lead-free, and packaged in a 20-pin TSSOP for tape and reel distribution, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
