
Octal D-type transparent latch with 3-state outputs, featuring 8 bits and 1 independent circuit. This surface mount device operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. It offers a low-level output current of 12mA and a high-level output current of -15mA. The component boasts an 8ns propagation delay and a 1.5ns turn-on delay time. Packaged in a 20-SOIC with gold contact plating, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments CY74FCT2573TSOC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT2573TSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2573TSOC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
