8-bit, single-circuit D-type latch with 3-state outputs. Features non-inverting logic, 8ns propagation delay, and 1.5ns turn-on delay. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Surface mountable in a 20-pin SOIC package, offering 32mA low-level and -15mA high-level output current. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CY74FCT2573TSOCTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
No datasheet is available for this part.
