
Octal D-Type Register with 3-State Outputs, featuring 8 bits and positive edge clock triggering. This buffer/line driver operates at 250MHz with a 6.5ns propagation delay and 2ns turn-on delay. It supports a 5V operating supply voltage (4.75V to 5.25V) and offers 12mA low-level output current and -15mA high-level output current. The component is housed in a 20-SOIC package with gold contact plating, suitable for surface mounting, and operates across a temperature range of -40°C to 85°C. It is RoHS compliant.
Texas Instruments CY74FCT2574ATSOC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 250MHz |
| High Level Output Current | -15mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Input Current | 5uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2574ATSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.