
Octal D-Type Register with 3-State Outputs, featuring 8 bits of data storage and positive edge clock triggering. This buffer/line driver operates at a maximum frequency of 250MHz with a propagation delay of 5.2ns. It supports a 5V operating supply voltage (4.75V to 5.25V) and provides 12mA low-level output current. The component is housed in a 20-SOIC surface mount package with gold contact plating and is RoHS compliant.
Texas Instruments CY74FCT2574CTSOC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 250MHz |
| High Level Output Current | -15mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2574CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
