
8-bit buffer/line driver featuring true, non-inverting outputs. Operates with a positive edge clock trigger and supports a maximum frequency of 250MHz. Delivers 12mA high and low level output current with a propagation delay of 6.5ns. Designed for surface mounting in a 20-pin SOIC package, operating from 4.75V to 5.25V supply voltage. RoHS compliant and suitable for industrial temperature ranges from -40°C to 85°C.
Texas Instruments CY74FCT2574TSOCG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 12mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2574TSOCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.