
Quadruple 1-of-2 data selectors/multiplexers with 3-state outputs, featuring a 5V operating supply voltage and a 70MHz bandwidth. This surface-mount IC offers 2 bits per channel, with 4 independent circuits, each having 2 input lines and 1 output line. It supports a high level output current of 64mA and a low level output current of 32mA, operating within a temperature range of -40°C to 85°C. The component is RoHS compliant and packaged in a 16-SOIC case with gold contact plating.
Texas Instruments CY74FCT257ATD technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT257ATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.