
Quad 2-to-1 Multiplexer, FCT Series, featuring 4 independent 2-input multiplexer circuits. Offers a high level output current of 64mA and a low level output current of 32mA. Operates with a single supply voltage range of 4.75V to 5.25V and a propagation delay of 5ns. Packaged in a 16-pin SOIC surface mount package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments CY74FCT257ATDRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT257ATDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.