
Quadruple 1-of-2 data selectors/multiplexers with 3-state outputs, featuring a 70MHz bandwidth and 5ns propagation delay. This surface-mount component operates with a single supply voltage between 4.75V and 5.25V, offering independent circuits for versatile application. It boasts a high level output current of 64mA and a low level output current of 32mA, with a wide operating temperature range of -40°C to 85°C. The non-inverting logic function and 3-state outputs are housed in a 16-SSOP package with gold contact plating, ensuring lead-free and RoHS compliance.
Texas Instruments CY74FCT257ATQCT technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 5ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT257ATQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
