
Quadruple 1-of-2 data selectors/multiplexers featuring 3-state outputs. This surface mount IC offers 4 independent circuits, each with 2 input lines and 1 output line, enabling selection from 8 total inputs. Operating at a 5V supply voltage, it provides a 70MHz bandwidth and a propagation delay of 4.3ns. The component is RoHS compliant, lead-free, and housed in a 16-SOIC package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments CY74FCT257CTSOC technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT257CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
