
Quadruple 1-of-2 data selectors/multiplexers with 3-state outputs, featuring a 5V operating supply voltage range of 4.75V to 5.25V. This logic IC offers 70MHz bandwidth and a propagation delay of 4.3ns. It supports 8 total inputs, 4 output lines, and operates with independent circuits. The component is surface mountable in a 16-SOIC package, with high and low level output currents of 64mA and 32mA respectively, and a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT257CTSOCT technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT257CTSOCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.