
The CY74FCT257CTSOCTG4 is a 2-input 2-line to 1-line demultiplexer with a bandwidth of 70MHz. It is packaged in SOIC and operates over a temperature range of -40°C to 85°C. The device has a high level output current of 64mA and a low level output current of 32mA. It is supplied from a single voltage source and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 70MHz |
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Weight | 0.014829oz |
| RoHS | Compliant |