
Quadruple 1-of-2 data selectors/multiplexers featuring 3-state outputs. This surface mount IC operates with a 5V supply voltage (4.75V to 5.25V) and offers a bandwidth of 70MHz. It provides 4 independent circuits, each with 2 input lines and 1 output line, supporting 4 bits. Key technical specifications include a 6ns propagation delay and high/low level output currents of 64mA and 32mA respectively. The component is RoHS compliant, lead-free, and housed in a 16-SSOP package.
Texas Instruments CY74FCT257TQCT technical specifications.
| Bandwidth | 70MHz |
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT257TQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.