
Octal Bus Transceiver and Register featuring 3-state outputs and series damping resistors. This bidirectional, 8-bit transceiver operates from a 4.75V to 5.25V supply, with a maximum propagation delay of 6.3ns. It offers a low-level output current of 12mA and a high-level output current of -15mA. Packaged in a 24-pin SSOP with gold contact plating, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments CY74FCT2652ATQCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 1.5mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Weight | 0.004568oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2652ATQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.