
Octal D-Type Flip-Flop, featuring 8 bits per element and a single element configuration. Operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and supports positive edge clock triggering. Offers a high-level output current of -32mA and a low-level output current of 46mA, with a total output current of 64mA. This surface-mount component, packaged in a 20-SSOP with gold contact plating, functions across an operating temperature range of -40°C to 85°C. It boasts a propagation delay of 7.2ns and a turn-on delay time of 2ns, with non-inverting polarity.
Sign in to ask questions about the Texas Instruments CY74FCT273ATQCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT273ATQCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 46mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT273ATQCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
