
Octal D-Type Flip-Flop, featuring 8 bits with positive edge clock triggering. This integrated circuit operates with a 5V supply voltage (4.75V to 5.25V) and offers a 64mA low-level output current and -32mA high-level output current. Designed for surface mounting in a 20-SSOP package, it boasts a 7.2ns propagation delay and a 2ns turn-on delay. The component functions across an industrial temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CY74FCT273ATQCTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT273ATQCTE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT273ATQCTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
