
Octal D-Type Flip-Flop, featuring 8 bits with positive edge clock triggering and non-inverting polarity. This surface-mount component operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It offers a high level output current of -32mA and a low level output current of 46mA, with a total output current capability of 64mA. The device boasts a propagation delay of 7.2ns and a turn-on delay time of 2ns, with a wide operating temperature range of -40°C to 85°C. Packaged in a 20-SOIC with gold contact plating, this RoHS compliant, lead-free component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CY74FCT273ATSOCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT273ATSOCT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 46mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT273ATSOCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
