
8-bit D-type flip-flop, positive edge triggered, with true, non-inverting outputs. This integrated circuit features a 5V operating supply voltage range of 4.75V to 5.25V, supporting a high-level output current of -32mA and a low-level output current of 64mA. Designed for surface mounting in a 20-pin SOIC package, it offers a propagation delay of 7.2ns and a turn-on delay time of 2ns. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Texas Instruments CY74FCT273ATSOCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT273ATSOCTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT273ATSOCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
