
Octal D-Type Flip-Flop, featuring 8 bits with positive edge clock triggering. This CMOS logic IC offers a 5V operating supply voltage range of 4.75V to 5.25V. It supports a high level output current of -32mA and a low level output current of 46mA, with a total output current of 64mA. The component boasts a propagation delay of 5.8ns and a turn-on delay time of 2ns. Packaged in a 20-SOIC surface mount configuration with gold contact plating, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments CY74FCT273CTSOC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 46mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT273CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
