8-bit positive edge-triggered D flip-flop with true outputs, designed for surface mount applications. Features a 5V operating supply voltage range of 4.75V to 5.25V, with a maximum output current of 64mA and a low-level output current of 46mA. Offers a propagation delay of 5.8ns and a turn-on delay time of 6.1ns. This RoHS compliant component operates within a temperature range of -40°C to 85°C and is packaged in a 20-pin SOIC (PDSO20) on tape and reel.
Texas Instruments CY74FCT273CTSOCT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -32mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 46mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT273CTSOCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.